2646 MS | BAHCO

Chain nose pliers, L 120 mm, 56 g, 2646 MS

Order No.: 05L390
EAN: 7314151573768
MPN:
2646 MS
2646 MS BAHCO Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
88.1671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.17 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1671 €
5 pcs.
83.7522 €
10 pcs.
79.5634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snipe nose pliers, type BAHCO 2646MS.

With finger protection, pressure spring and smooth nose; Nose length: 20 mm. Overall length: 120 mm. Design: chrome-plated high-performance tool steel.

Type: 2646MS, snipe nose pliers

Technical specifications
Version Kettenzange
Jaw lenght 20 mm
ESD protection No
Weight 56 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin FR
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes