2656 R | BAHCO

Snipe nose pliers, L 129 mm, 59 g, 2656 R

Order No.: 05L405
EAN: 7314151473976
MPN:
2656 R
2656 R BAHCO Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
82.9906 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9906 €

Snipe nose pliers, type BAHCO 2656R.

With finger protection, pressure spring and smooth gripping surfaces. For adjusting components mounted in dense assemblies; Nose length: 29 mm. Overall length: 129 mm. Design: angled by 60°, chrome-plated high-performance tool steel.

Type: 2656R, snipe nose pliers

Technical specifications
Version Spitzzange
Jaw lenght 29 mm
ESD protection No
Weight 59 g
Length 129 mm
1000V Insulated No
Logistics
Country of origin FR
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes