3625RM-65 | BAHCO

Rubber hammer, head Ø 65 mm, 340 mm, 440 g, 3625RM-65

Order No.: 06L6268
EAN: 7314150120765
MPN:
3625RM-65
Series: 3625RM
3625RM-65 BAHCO Hammers
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
5 pcs.
15.2677 €
10 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gummihämmer Typ BAHCO 3625RM.

Mit Holzgriff; Tabellenangaben: Typ, Gewicht, Kopfdurchmesser, Länge.

Type: 3625RM-65, 440 g, Ø 65 mm, L 340 mm

Technical specifications
Version Gummihammer, Kopf Ø 65 mm
Length 340 mm
Weight 440 g
Logistics
Country of origin ES
Customs tariff number 82052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes