3625RM-75 | BAHCO

Rubber hammer, head Ø 75 mm, 360 mm, 600 g, 3625RM-75

Order No.: 06L6269
EAN: 7314153019820
MPN:
3625RM-75
Series: 3625RM
3625RM-75 BAHCO Hammers
Image may differ
Unit Price (€ / pc.)
19.8135 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: On Request **
Total Price:
19.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8135 €

Gummihämmer Typ BAHCO 3625RM.

Mit Holzgriff; Tabellenangaben: Typ, Gewicht, Kopfdurchmesser, Länge.

Type: 3625RM-75, 600 g, Ø 75 mm, L 360 mm

Technical specifications
Version Gummihammer, Kopf Ø 75 mm
Length 360 mm
Weight 600 g
Logistics
Country of origin ES
Customs tariff number 82052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes