3625RM-90 | BAHCO
Rubber hammer, head Ø 90 mm, 360 mm, 720 g, 3625RM-90
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
5 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gummihämmer Typ BAHCO 3625RM.
Mit Holzgriff; Tabellenangaben: Typ, Gewicht, Kopfdurchmesser, Länge.
Type: 3625RM-90, 720 g, Ø 90 mm, L 360 mm
Technical specifications
Version | Gummihammer, Kopf Ø 90 mm | |
Length | 360 mm | |
Weight | 720 g |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |