481-100 | BAHCO
Locksmith hammer, head 15 x 82 mm, 260 mm, 160 g, 481-100
Unit Price (€ / pc.)
13.4351 € *
Available in 5 Days: 382 pcs. - if ordered today
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
5 pcs.
12.7687 €
10 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-100, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer, head 15 x 82 mm | |
| Length | 260 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |