481-200 | BAHCO
Locksmith hammer, head 19 x 95 mm, 260 mm, 260 g, 481-200
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Available in 5 Days: 364 pcs.
Leadtime: On Request **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
5 pcs.
13.6255 €
10 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metalworker's hammer, 481-200, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
Version | Schlosserhammer, Kopf 19 x 95 mm | |
Length | 260 mm | |
Weight | 260 g |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |