481-2000 | BAHCO
Locksmith hammer, 405 mm, 2220 g, 481-2000
Unit Price (€ / pc.)
60.6186 € *
Available in 5 Days: 118 pcs. - if ordered today
Total Price:
60.62 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6186 €
5 pcs.
57.5960 €
10 pcs.
54.7043 €
*incl. VAT plus shipping costs
Subject to prior sale
Metalworker's hammer, 481-2000, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer | |
| Length | 405 mm | |
| Weight | 2220 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |