481-400 | BAHCO
Locksmith hammer, head 25 x 112 mm, 300 mm, 520 g, 481-400
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Available in 5 Days: 340 pcs.
Leadtime: On Request **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
5 pcs.
16.2316 €
10 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metalworker's hammer, 481-400, Bahco
Metalworker's hammer for working metal. Specially hardened working surfaces, 2-fold secured handle fastening. Ash handle with straight grain, non-slip grip part and reinforced grip end. DIN 1041, GS-tested.
Technical specifications
Version | Schlosserhammer, Kopf 25 x 112 mm | |
Length | 300 mm | |
Weight | 520 g |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |