2535L | BAHCO

Magnet holder, 825 mm, 100 g, 2535L

Order No.: 07L176
EAN: 7314150125357
MPN:
2535L
2535L BAHCO Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
39.9483 € *
Available: 0 pcs.
Available in 5 Days: 210 pcs.
Leadtime: On Request **
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
5 pcs.
37.5445 €
15 pcs.
36.1165 €
50 pcs.
34.5100 €
150 pcs.
33.0701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic pick-up tool, telescopic, with LED, type BAHCO 2535L.

With Soft-Grip handle; Range: 750 mm.

Type: 2535L, magnetic pick–up tool, illuminated

Technical specifications
Version Magnethalter
Weight 100 g
Length 825 mm
Material Stahl
Logistics
Country of origin CN
Customs tariff number 85059050
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes