2820VDE | BAHCO
Electrician's knife, BW 19 mm, L 180 mm, 2820VDE
Order No.: 06L8730
EAN: 7314151605476
MPN:
2820VDE
Unit Price (€ / pc.)
25.1447 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: On Request **
Total Price:
25.14 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1447 €
5 pcs.
23.9190 €
10 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's knives to VDE, type BAHCO 2820 VDE.
For universal applications. 50 mm blade width a strong spine. The knife can also be used for cutting lead. Made of special stainless steel. For working on live equipment up to 1000 V. Compliant with DIN EN 60900, VDE 0682 Part 201 and IEC 900.
Type: 2820 VDE, electrician's knife
Technical specifications
Version | Elektrikermesser | |
Weight | 95 g | |
Handle Material | Aluminium/Kunststoff | |
Blade width | 19 mm | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |