KBSK-01 | BAHCO
Multipurpose knife, for Rope cutting, BW 70 mm, L 170 mm, KBSK-01
Order No.: 06L8742
EAN: 7314150196999
MPN:
KBSK-01
Unit Price (€ / pc.)
20.2181 € *
Available: 0 pcs.
Available in 5 Days: 3,945 pcs.
Leadtime: On Request **
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
17.7905 €
50 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale
General-purpose knives with 3" blade, type BAHCO KBSK-01.
With safety lock (blade engages when the knife is opened); Blade: stainless steel, 75 mm. Grip: aluminum.
Type: KBSK-01, general-purpose knife
Technical specifications
Version | Mehrzweckmesser | |
Suitable for | Seil schneiden | |
Weight | 110 g | |
Handle Material | Aluminium | |
Blade width | 70 mm | |
Length | 170 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |