M780 | BAHCO

M 780, magnetizer/demagnetizer

Order No.: 08L106
EAN: 7314151826215
MPN:
M780
M780 BAHCO Magnetising and demagnetising devices
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: On Request **
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
5 pcs.
23.1455 €
15 pcs.
22.2649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetising and demagnetising devices type BAHCO M 780.

For magnetising or demagnetising screwdrivers, tweezers and other tools or parts made of steel Case:made of high-quality ABS plastic, break proof, red,Dimensions: H 50, B 52, T 29 mm.

Type: M 780, Magnetizer and demagnetizer

Technical specifications
Length 50 mm
Width 52 mm
Height 29 mm
Logistics
Country of origin TW
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes