5515B | BAHCO

5515B, repair mirror

Order No.: 07L264
EAN: 7314151086978
MPN:
5515B
Series: 5515
5515B BAHCO Mirrors
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Available: 10 pcs.
Available in 5 Days: 525 pcs.
Leadtime: On Request **
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
16.1483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic repair mirrors, type BAHCO 5515B.

General-purpose tool; Mirror diameter: 28 mm. Length: 225 mm. Weight: 15 g.

Type: 5515B, repair mirror

Technical specifications
Version Reparaturspiegel
diameter 28 mm
Length 225 mm
Weight 15 g
Logistics
Country of origin TW
Customs tariff number 70099200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes