5515GV | BAHCO
5515GV, pivoting mirror
Unit Price (€ / pc.)
35.5810 € *
Available: 1 pcs.
Available in 5 Days: 786 pcs.
Leadtime: On Request **
Pivoting mirrors, type BAHCO 5515GV.
With metal handle and hand protection, adjustable to all sides; Mirror diameter: 30 mm, enlarging, made of stainless steel, stretched length 215 mm.
Type: 5515GV, pivoting mirror
Technical specifications
Version | Teleskopspiegel | |
diameter | 30 mm | |
Length | 215 mm | |
Weight | 42 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70099200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |