Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Available in 5 Days: 281 pcs.
Leadtime: On Request **
Total Price:
41.59 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5905 €
5 pcs.
40.1744 €
10 pcs.
38.8178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repair mirrors, type BAHCO 5515M.
With metal handle, nickel-plated and polished; Mirror diameter: 30 mm. Length: 210 mm length. Weight: 20 g.
Type: 5515M, repair mirror
Technical specifications
Version | Reparaturspiegel | |
diameter | 30 mm | |
Length | 210 mm | |
Weight | 20 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 70099200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |