2784-2.5 | BAHCO
Holding screwdriver, 2.5 mm, slotted, BL 17 mm, L 100 mm, 2784-2.5
Order No.: 06L5200
EAN: 7314150215607
MPN:
2784-2.5
Unit Price (€ / pc.)
72.2806 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-05-05
Leadtime: On Request **
Total Price:
72.28 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2806 €
5 pcs.
67.9371 €
15 pcs.
65.3310 €
50 pcs.
62.4512 €
150 pcs.
59.8332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watchmaker's screwdriver, 2784-2.5, BAHCO
Features
- For slotted screws
- Precision screwdriver
- By pressing the button, the wedge in the blade rotates until the screw is held firmly and can thus be easily brought to the threaded hole
- Fast, easy and precise turning
- brass handle
- Burnished tip for higher accuracy
Technical specifications
Version | Festhalteschraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 17 mm | |
Peak type | Schlitz | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |