2784-4.5 | BAHCO

Holding screwdriver, 4.5 mm, slotted, BL 20 mm, L 110 mm, 2784-4.5

Order No.: 06L5240
EAN: 7314150215621
MPN:
2784-4.5
2784-4.5 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
72.2806 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-04-28
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
72.28 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2806 €
5 pcs.
67.9371 €
15 pcs.
65.3429 €
50 pcs.
62.4512 €
150 pcs.
59.8332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-holding screwdrivers, type BAHCO 2784.

For brass cap screws, with steel blade and rotary finger cap. Cap pressure releases the wedge locking.

Technical attributes (type, blade width (Bw), length overall (L)): 2784, BW 4.5, L 110 mm

Technical specifications
Version Festhalteschraubendreher
ESD protection No
1000V Insulated No
Size 4,5 mm
Blade length 20 mm
Peak type Schlitz
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes