5550-3.2 | BAHCO

Adjusting screwdriver, 3.2 mm, slotted, BL 75 mm, L 140 mm, 5550-3.2

Order No.: 06L7750
EAN: 7314151475673
MPN:
5550-3.2
5550-3.2 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 7 pcs.
Available in 5 Days: 84 pcs.
Leadtime: On Request **
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
5 pcs.
20.1110 €
15 pcs.
19.3375 €
50 pcs.
18.4807 €
150 pcs.
17.7191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimming screwdrivers, type BAHCO 5550.

With guide sleeve and insulated handle, profile blade has a length of 75 mm and it is made of extra chrome vanadium. Especially suitable for adjusting miniature potentiometers, spindle resistances and other small-slotted shaft components; Length: 140 mm.

Type: 5550, trimming screwdriver for shaft diameter 3.2 mm

Technical specifications
Version Abgleichschraubendreher
ESD protection No
1000V Insulated No
Size 3,2 mm
Blade length 75 mm
Peak type Schlitz
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes