5554 | BAHCO
Adjusting screwdriver, slotted, L 180 mm, 5554
Order No.: 06L7860
EAN: 7314151378714
MPN:
5554
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
5 pcs.
21.2891 €
10 pcs.
20.2419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming screwdrivers and tools, type BAHCO 555.
With handles made of insulating materials and acetate resin blades, for all trimming work on coil cores, trimmer capacitors etc.
With 0.3 x 2.0 mm and 3.0 mm square blades, type 5554.
Type: 5554, trimming screwdriver, 180 mm length
Technical specifications
Version | Abgleichschraubendreher | |
ESD protection | No | |
Length | 180 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |