59/S36BCR | BAHCO
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 59/S36BCR
Unit Price (€ / pc.)
47.6357 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
47.64 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6357 €
5 pcs.
42.8519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit set, 59/S36BCR, BAHCO
Ordering Information:
- Magnetic bit holder 1/4" and socket wrench 1/4
- Slot: 4.5, 5.5, 6.5
- Phillips: PH0, PH1, PH2, PH3
- Pozidriv: PZ0, PZ1, PZ2, PZ3
- TORX colored: T10, T20, T25, T27, T30, T40
- Hexagonal: 1.5, 2, 2.5, 3, 4, 5, 6, 8
- Socket wrench screwdrivers: 6, 7, 8, 10, 11, 13
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |