59S/22-1 | BAHCO
Bit kit, different sizes, Phillips/Pozidriv/slotted/TORX, L 80 mm, 59S/22-1
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
19.0995 €
10 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit toolkits, type BAHCO 59S/22.
22-piece. With rubber holder and snap hook; Drive: 1/4" to DIN 3126-C 6.3, ISO 1173. Material: zinc phosphated high-grade steel alloy.
Type 59S/22-1.
Content: 7 cross-tip bits (PH 1, PH 2, PH 3, PH 2G, PZ 1, PZ 2, PZ 3), 10 Torx bits (T 6, T 8, T 9, T 10, T 15, T 20, T 25, T 27, T 30, T 40), 3 blade bits (3.0, 4.5, 5.5 mm), magnetic bit holder and 1/4" adapter
Type: 59S/22-1, bit toolkit
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 80 mm | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |