59S/22-2 | BAHCO
Bit kit, different sizes, Phillips/hexagon/TORX, L 80 mm, 59S/22-2
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
17.6953 €
50 pcs.
16.4815 €
150 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit toolkits, type BAHCO 59S/22.
22-piece. With rubber holder and snap hook; Drive: 1/4" to DIN 3126-C 6.3, ISO 1173. Material: zinc phosphated high-grade steel alloy.
Type 59S/22-2.
Content: 8 cross-tip bits (3 x PH2, 3 x PH2G, PZ 2), 10 Torx bits (1 x T 10, 4 x T 15, 3 x T 20, 2 x T 25), 2 hex socket bits (2.5, 3.0 mm), magnetic bit holder and 1/4" adapter.
Type: 59S/22-2, bit toolkit
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 80 mm | |
Peak type | Phillips/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |