7372I-2-63 | BAHCO

Screwdriver, 2 mm, slotted, BL 63 mm, L 143 mm, 7372I-2-63

Order No.: 06L345
EAN: 7314151398668
MPN:
7372I-2-63
Series: 7372I
7372I-2-63 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 2 pcs.
Available in 5 Days: 65 pcs.
Leadtime: On Request **
Total Price:
9.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0321 €

Screwdrivers, type BAHCO 7372I.

With insulated blade for threaded pins, nickel-plated and chromed, with conical slim plastic handle. The blade is coated up to the cutting edge.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): 7372I-2-63, BW 2.0, BT 0.4, BL 63, L 143 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 63 mm
Peak type Schlitz
Length 143 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes