8045LVDE | BAHCO

Voltage tester, 3.5 mm, slotted, BL 42 mm, L 132 mm, 8045LVDE

Order No.: 06L332
EAN: 7314151509163
MPN:
8045LVDE
8045LVDE BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.6128 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
13.7445 €
50 pcs.
12.8044 €
150 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
    Technical specifications
    Version Spannungsprüfer
    ESD protection No
    1000V Insulated No
    Size 3,5 mm
    Blade length 42 mm
    Peak type Schlitz
    Length 132 mm
    Logistics
    Country of origin DE
    Customs tariff number 82054000
    Compliance
    RoHS conform not_relevant
    Date of RoHS guidelines 3/31/15
    SVHC free Yes