808050S | BAHCO

Ratchet screwdriver, 1/4 inch, hexagon, BL 68 mm, L 95 mm, 808050S

Order No.: 06L6288
EAN: 7314150128082
MPN:
808050S
Series: 808050
BAHCO
808050S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Magnetic ratchet bit drivers, short design.

With magnetic bit holder (1/4"), clockwise/counterclockwise setting, handle without bit storage.

Type: 808050S, straight grip

Technical specifications
Version ratchet screwdriver
ESD protection No
Size 1/4 inch
Blade length 68 mm
Length 95 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes