BE-7910 | BAHCO
Screwdriver, T10, TORX, BL 75 mm, L 197 mm, BE-7910
Unit Price (€ / pc.)
12.1975 € *
Available: 3 pcs.
Available in 5 Days: 1,237 pcs.
Leadtime: On Request **
Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7910, TX 10, D 2,74, BL 75, L 197 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 75 mm | |
Peak type | TORX | |
Length | 197 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |