BE-7915 | BAHCO
Screwdriver, T15, TORX, BL 100 mm, L 222 mm, BE-7915
Unit Price (€ / pc.)
12.2570 € *
Available in 5 Days: 171 pcs. - if ordered today
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7915, TX 15, D 3,27, BL 100, L 222 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 222 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |