BE-7920 | BAHCO
Screwdriver, T20, TORX, BL 100 mm, L 222 mm, BE-7920
Unit Price (€ / pc.)
14.4942 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.7802 €
10 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7920, TX 20, D 3,86, BL 100, L 222 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 222 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |