BE-7927 | BAHCO
Screwdriver, T27, TORX, BL 125 mm, L 247 mm, BE-7927
Torx drivers, for screws with pin, type BAHCO BE-79.
For Torx screws with centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-7927, TX 27, D 4,99, BL 125, L 247 mm
Ausführung | Schraubendreher | |
ESD-Schutz | No | |
Größe | T27 | |
Klingenlänge | 125 mm | |
Länge | 247 mm | |
Spitzentyp | TORX | |
VDE-/1000V-geprüft | No |
Ursprungsland | ES |
Zolltarifnummer | 82054000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |