BE-8020L | BAHCO

Screwdriver, 3 mm, slotted, BL 75 mm, L 178 mm, BE-8020L

Order No.: 06L3906
EAN: 7314151838591
MPN:
BE-8020L
Series: BE-ERGO
BE-8020L BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.6406 €
50 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type BAHCO BE-.

With blank or insulated blade compliant with VDE 1000 V, tip compliant with DIN 5264-A, ISO 2380-1. The ergonomic handle insures stability, effortless torque transfer, careful and exhaustion-free operation and easy access to the respectively required blade due also to appropriate color symbols on the blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8020 L, BW 3.0, BT 0.5, BL 75, L 197 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 75 mm
Peak type Schlitz
Length 178 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes