BE-8030 | BAHCO

Screwdriver, 3.5 mm, slotted, BL 75 mm, L 178 mm, BE-8030

Order No.: 06L3910
EAN: 7314150010653
MPN:
BE-8030
Series: BE-ERGO
BE-8030 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.2594 €
50 pcs.
5.8310 €
150 pcs.
5.5692 €
500 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type BAHCO BE-.

With blank or insulated blade compliant with VDE 1000 V, tip compliant with DIN 5264-A, ISO 2380-1. The ergonomic handle insures stability, effortless torque transfer, careful and exhaustion-free operation and easy access to the respectively required blade due also to appropriate color symbols on the blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8030, BW 3.5, BT 0.6, BL 75, L 197 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 75 mm
Peak type Schlitz
Length 178 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes