BE-8220S | BAHCO

VDE screwdriver, 3 mm, slotted, BL 100 mm, L 203 mm, BE-8220S

Order No.: 06L3930
EAN: 7314150048243
MPN:
BE-8220S
Series: BE-ERGO
BE-8220S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-11
Leadtime: 1 Week **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.2820 €
50 pcs.
8.6513 €
150 pcs.
8.2586 €
500 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type BAHCO BE-.

With blank or insulated blade compliant with VDE 1000 V, tip compliant with DIN 5264-A, ISO 2380-1. The ergonomic handle insures stability, effortless torque transfer, careful and exhaustion-free operation and easy access to the respectively required blade due also to appropriate color symbols on the blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8220 S, BW 3.0, BT 0.5, BL 100, L 222 mm, VDE insulated

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 100 mm
Peak type Schlitz
Length 203 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes