BE-8250 | BAHCO
Screwdriver, 5.5 mm, slotted, BL 150 mm, L 272 mm, BE-8250
Screwdrivers, type BAHCO BE-.
With blank or insulated blade compliant with VDE 1000 V, tip compliant with DIN 5264-A, ISO 2380-1. The ergonomic handle insures stability, effortless torque transfer, careful and exhaustion-free operation and easy access to the respectively required blade due also to appropriate color symbols on the blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8250, BW 5.5, BT 1.0, BL 150, L 272 mm, bright
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5,5 mm | |
Blade length | 150 mm | |
Peak type | Schlitz | |
Length | 272 mm |
Country of origin | ES |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |