BE-8340 | BAHCO

Screwdriver, 4 mm, slotted, BL 25 mm, L 83 mm, BE-8340

Order No.: 06L3956
EAN: 7314151838621
MPN:
BE-8340
Series: BE-ERGO
BE-8340 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
5 pcs.
12.8877 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short, sturdy design and handle, type BE-.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8340, BW 4.0, BT 0.8, BL 25, L 83 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 25 mm
Peak type Schlitz
Length 83 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes