BE-8350 | BAHCO

Screwdriver, 5 mm, slotted, BL 25 mm, L 83 mm, BE-8350

Order No.: 06L3958
EAN: 7314151838638
MPN:
BE-8350
Series: BE-ERGO
BAHCO
BE-8350 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5910 €

Short, sturdy design and handle, type BE-.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8350, BW 5.5, BT 1.0, BL 25, L 83 mm, bright

Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 5 mm
Klingenlänge 25 mm
Länge 83 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland ES
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes