BE-8355 | BAHCO
Screwdriver, 6.5 mm, slotted, BL 25 mm, L 83 mm, BE-8355
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Available in 5 Days: 462 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
5 pcs.
12.9948 €
10 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short, sturdy design and handle, type BE-.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8355, BW 6.5, BT 1.2, BL 25, L 83 mm, bright
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6,5 mm | |
Blade length | 25 mm | |
Peak type | Schlitz | |
Length | 83 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |