BE-8360 | BAHCO

Screwdriver, 8 mm, slotted, BL 25 mm, L 83 mm, BE-8360

Order No.: 06L3966
EAN: 7314151838676
MPN:
BE-8360
Series: BE-ERGO
BE-8360 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: On Request **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
10 pcs.
12.7568 €
50 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short, sturdy design and handle, type BE-.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8360, BW 8.0, BT 1.2, BL 25, L 83 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 25 mm
Peak type Schlitz
Length 83 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes