BE-8455 | BAHCO

Screwdriver, 6 mm, slotted, BL 45 mm, L 103 mm, BE-8455

Order No.: 06L3964
EAN: 7314151838669
MPN:
BE-8455
Series: BE-ERGO
BE-8455 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
5 pcs.
11.3050 €
10 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short, sturdy design and handle, type BE-.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8455, BW 6.5, BT 1.2, BL 45, L 103 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 45 mm
Peak type Schlitz
Length 103 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes