BE-8601 | BAHCO
Screwdriver, PH1, Phillips, BL 25 mm, L 83 mm, BE-8601
Crosstip screwdrivers, type Belzer BE-86../BE-88.
For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
With bright or VDE-compliant insulated blade for Phillips recessed head screws, type BE-86.
SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.
Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8601, size 1, BL 25, L 83 mm, bright, short
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 25 mm | |
Peak type | Phillips | |
Length | 83 mm |
Country of origin | ES |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |