BE-8602 | BAHCO

Screwdriver, PH2, Phillips, BL 25 mm, L 83 mm, BE-8602

Order No.: 06L4827
EAN: 7314151838713
MPN:
BE-8602
Series: BE-ERGO
BE-8602 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 2 pcs.
Available in 5 Days: 939 pcs.
Leadtime: On Request **
Total Price:
7.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6755 €

Crosstip screwdrivers, type Belzer BE-86../BE-88.

For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

With bright or VDE-compliant insulated blade for Phillips recessed head screws, type BE-86.

SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.

Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8602, size 2, BL 25, L 83 mm, bright, short

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH2
Blade length 25 mm
Peak type Phillips
Length 83 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes