BE-8610 | BAHCO

Screwdriver, PH1, Phillips, BL 75 mm, L 197 mm, BE-8610

Order No.: 06L4822
EAN: 7314150010776
MPN:
BE-8610
Series: BE-ERGO
BE-8610 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 4 pcs.
Available in 5 Days: 1,201 pcs.
Leadtime: On Request **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.3530 €
50 pcs.
9.6390 €
150 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Belzer BE-86../BE-88.

For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

With bright or VDE-compliant insulated blade for Phillips recessed head screws, type BE-86.

SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.

Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8610, size 1, BL 75, L 197 mm, bright

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH1
Blade length 75 mm
Peak type Phillips
Length 197 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes