BE-8630 | BAHCO

Screwdriver, PH3, Phillips, BL 150 mm, L 272 mm, BE-8630

Order No.: 06L4828
EAN: 7314150010790
MPN:
BE-8630
Series: BE-ERGO
BE-8630 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
29.4168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
5 pcs.
27.9412 €
10 pcs.
26.5489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Belzer BE-86../BE-88.

For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

With bright or VDE-compliant insulated blade for Phillips recessed head screws, type BE-86.

SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.

Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8630, size 3, BL 150, L 272 mm, bright, WAF 11

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH3
Blade length 150 mm
Peak type Phillips
Length 272 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes