BE-8703S | BAHCO

VDE screwdriver, 3 mm, hexagon, BL 125 mm, L 247 mm, BE-8703S

Order No.: 06L6626
EAN: 7314151839130
MPN:
BE-8703S
Series: BE-ERGO
BE-8703S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 3 pcs.
Available in 5 Days: 523 pcs.
Leadtime: On Request **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
5 pcs.
9.5081 €
10 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers for hex socket screws, insulated in compliance with VDE, type BAHCO BE-87.

With insulated blade, compliant with VDE 1000 V. The ergonomic handle ensures stability, effortless transmission of high torque, secure and exhaustion-free operation as well as safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): BE-8703 S, W 3, BL 125, L 247 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 125 mm
Peak type Sechskant
Length 247 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes