BE-8704 | BAHCO

Screwdriver, 4 mm, hexagon, BL 100 mm, L 222 mm, BE-8704

Order No.: 06L6602
EAN: 7314150027668
MPN:
BE-8704
Series: BE-ERGO
BE-8704 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 14 pcs.
Available in 5 Days: 549 pcs.
Leadtime: On Request **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Ball-head screwdrivers for hex socket screws, type BAHCO BE-87.

With bright blade. Screwdriver for loosening and tightening of hex socket screws in confined spaces. Screwing angle up to 30°. The ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and reliable access to the required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, size, blade length (Bl), length overall (L)): BE-8704, size 4, BL 100, L 222 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 100 mm
Peak type Sechskant
Length 222 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes