BE-8705S | BAHCO
VDE screwdriver, 5 mm, hexagon, BL 175 mm, L 297 mm, BE-8705S
Screwdrivers for hex socket screws, insulated in compliance with VDE, type BAHCO BE-87.
With insulated blade, compliant with VDE 1000 V. The ergonomic handle ensures stability, effortless transmission of high torque, secure and exhaustion-free operation as well as safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): BE-8705 S, W 5, BL 175, L 297 mm
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 5 mm | |
Blade length | 175 mm | |
Peak type | Sechskant | |
Length | 297 mm |
Country of origin | ES |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |