BE-8708 | BAHCO

Screwdriver, 8 mm, hexagon, BL 150 mm, L 272 mm, BE-8708

Order No.: 06L6608
EAN: 7314150027699
MPN:
BE-8708
Series: BE-ERGO
BE-8708 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Available in 5 Days: 363 pcs.
Leadtime: On Request **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
5 pcs.
18.6830 €
10 pcs.
17.7667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ball-head screwdrivers for hex socket screws, type BAHCO BE-87.

With bright blade. Screwdriver for loosening and tightening of hex socket screws in confined spaces. Screwing angle up to 30°. The ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and reliable access to the required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, size, blade length (Bl), length overall (L)): BE-8708, size 8, BL 150, L 272 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 150 mm
Peak type Sechskant
Length 272 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes