BE-8725S | BAHCO

VDE screwdriver, 2.5 mm, hexagon, BL 100 mm, L 222 mm, BE-8725S

Order No.: 06L6625
EAN: 7314151839123
MPN:
BE-8725S
Series: BE-ERGO
BE-8725S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 4 pcs.
Available in 5 Days: 208 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.2824 €
50 pcs.
7.7231 €
150 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers for hex socket screws, insulated in compliance with VDE, type BAHCO BE-87.

With insulated blade, compliant with VDE 1000 V. The ergonomic handle ensures stability, effortless transmission of high torque, secure and exhaustion-free operation as well as safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): BE-8725 S, W 2.5, BL 100, L 222 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 2,5 mm
Blade length 100 mm
Peak type Sechskant
Length 222 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes