BE-8820L | BAHCO

Screwdriver, PZ2, Pozidriv, BL 200 mm, L 322 mm, BE-8820L

Order No.: 06L4839
EAN: 7314151838737
MPN:
BE-8820L
Series: BE-ERGO
BAHCO
BE-8820L BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
18.4926 €
10 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Belzer BE-86../BE-88.

For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

With bright or VDE-compliant insulated Pozidriv crosstip blade, type BE-88.

SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.

Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8820 L, size 2, BL 200, L 322 mm, bright

Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe PZ2
Klingenlänge 200 mm
Länge 322 mm
Spitzentyp Pozidriv
VDE-/1000V-geprüft No
Logistics
Ursprungsland ES
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes