BE-8906 | BAHCO

Screwdriver, T6, TORX, BL 75 mm, L 163 mm, BE-8906

Order No.: 06L5104
EAN: 7314150027729
MPN:
BE-8906
Series: BE-ERGO
BE-8906 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 2 pcs.
Available in 5 Days: 1,287 pcs.
Leadtime: On Request **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.4724 €
50 pcs.
8.8298 €
150 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx drivers, type BAHCO BE-89.

For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.

Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8906, TX 6, D 1,70, BL 75, L 197 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T6
Blade length 75 mm
Peak type TORX
Length 163 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes